3660-12-52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Coto Technology
In Stock: 1,040
Unit Price: £13.78000
Datasheet
How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3660-12-52

DigiKey Part Number
3660-12-52-ND
Manufacturer
Manufacturer Product Number
3660-12-52
Description
RELAY REED 3PST 250MA 12V
Customer Reference
Detailed Description
Reed Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
150VAC, 150VDC - Max
Coil Current
6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
0.75 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
2 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes