Direct

3660-05-52 | |
|---|---|
DigiKey Part Number | 3660-05-52-ND |
Manufacturer | |
Manufacturer Product Number | 3660-05-52 |
Description | RELAY REED 3PST 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay 3PST-NO (3 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3660-05-52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 150VAC, 150VDC - Max | |
Coil Current | 14.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |


