
2610-12-310 | |
|---|---|
DigiKey Part Number | 2610-12-310-ND |
Manufacturer | |
Manufacturer Product Number | 2610-12-310 |
Description | RELAY REED SPDT 200MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 200 mA | |
Switching Voltage | 250VAC - Max | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 1.5 kOhms |

