
WMA350H-12-G | |
|---|---|
DigiKey Part Number | 1776-WMA350H-12-G-ND |
Manufacturer | |
Manufacturer Product Number | WMA350H-12-G |
Description | AC/DC CONVERTER 12V 348W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, DEMKO, TUV, UKCA |
Current - Output 1 29 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.60100 | £656.01 |
| Unit Price without VAT: | £65.60100 |
|---|---|
| Unit Price with VAT: | £78.72120 |

