
UMA120F-12-Y | |
|---|---|
DigiKey Part Number | 1776-UMA120F-12-Y-ND |
Manufacturer | |
Manufacturer Product Number | UMA120F-12-Y |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.63000 | £43.63 |
| 5 | £41.55400 | £207.77 |
| 10 | £40.69000 | £406.90 |
| 25 | £39.57640 | £989.41 |
| 50 | £38.75380 | £1,937.69 |
| 100 | £37.94870 | £3,794.87 |
| Unit Price without VAT: | £43.63000 |
|---|---|
| Unit Price with VAT: | £52.35600 |


