Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSD-1000-446 | |
|---|---|
DigiKey Part Number | 1776-TSD-1000-446-ND |
Manufacturer | |
Manufacturer Product Number | TSD-1000-446 |
Description | LINE FILTER 1KA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 1 kA 50/60Hz Three Stage Terminal Post |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 500 V | |
Voltage - Rated AC (Phase to Phase) | 610 V | |
Current | 1 kA | |
Frequency - Operating | 50/60Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | CSA, cURus, DEMKO, ENEC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,195.19000 | £3,195.19 |
| Unit Price without VAT: | £3,195.19000 |
|---|---|
| Unit Price with VAT: | £3,834.22800 |

