Image for PMA60F-15-J1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA60F-15-J1

DigiKey Part Number
PMA60F-15-J1-ND
Manufacturer
Manufacturer Product Number
PMA60F-15-J1
Description
AC/DC CONVERTER 15V
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4 A
Applications
Medical
Voltage - Isolation
2 kV
Efficiency
83%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
5.31" L x 1.26" W x 3.23" H (134.9mm x 32.0mm x 82.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/10/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£84.55000£84.55
Manufacturers Standard Package
Unit Price without VAT:£84.55000
Unit Price with VAT:£101.46000