PMA15F-15-T1N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: £267.23100
Image for PMA15F-15-T1N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA15F-15-T1N

DigiKey Part Number
PMA15F-15-T1N-ND
Manufacturer
Manufacturer Product Number
PMA15F-15-T1N
Description
AC/DC CONVERTER 15V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1 A
Applications
Medical
Voltage - Isolation
2 kV
Efficiency
79%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
4.06" L x 1.22" W x 3.07" H (103.1mm x 31.0mm x 78.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/10/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£52.40000£52.40
Manufacturers Standard Package
Unit Price without VAT:£52.40000
Unit Price with VAT:£62.88000