
PLA600F-15 | |
|---|---|
DigiKey Part Number | 1776-1555-ND |
Manufacturer | |
Manufacturer Product Number | PLA600F-15 |
Description | AC/DC CONVERTER 15V 600W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PLA600F-15 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 15V | Base Product Number |
Current - Output 1 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWS1000L-15 | TDK-Lambda | 1 | 285-1794-ND | £547.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.73000 | £128.73 |
| 5 | £122.60600 | £613.03 |
| 10 | £120.05800 | £1,200.58 |
| 25 | £116.77240 | £2,919.31 |
| 50 | £114.34580 | £5,717.29 |
| Unit Price without VAT: | £128.73000 |
|---|---|
| Unit Price with VAT: | £154.47600 |


