
PLA30F-15 | |
|---|---|
DigiKey Part Number | 1776-2562-ND |
Manufacturer | |
Manufacturer Product Number | PLA30F-15 |
Description | AC/DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.46" L x 1.50" W x 3.15" H (87.9mm x 38.1mm x 80.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.22000 | £22.22 |
| 5 | £21.16800 | £105.84 |
| Unit Price without VAT: | £22.22000 |
|---|---|
| Unit Price with VAT: | £26.66400 |


