Image for PJA1000F-15-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA1000F-15-V

DigiKey Part Number
1776-PJA1000F-15-V-ND
Manufacturer
Manufacturer Product Number
PJA1000F-15-V
Description
AC/DC CONVERTER 15V 1005W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PJA1000F-15-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
85%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm)
Voltage - Output 1
15V
Approval Agency
CE, cURus, DEMKO
Current - Output 1
67 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
2£273.69000£547.38
Manufacturers Standard Package
Unit Price without VAT:£273.69000
Unit Price with VAT:£328.42800