
PDA30F-5 | |
|---|---|
DigiKey Part Number | 1776-PDA30F-5-ND |
Manufacturer | |
Manufacturer Product Number | PDA30F-5 |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 3.07" W x 1.22" H (103.0mm x 78.0mm x 31.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.37000 | £25.37 |
| 10 | £22.29900 | £222.99 |
| 25 | £21.18240 | £529.56 |
| 50 | £20.37520 | £1,018.76 |
| 100 | £19.59880 | £1,959.88 |
| 250 | £18.61752 | £4,654.38 |
| Unit Price without VAT: | £25.37000 |
|---|---|
| Unit Price with VAT: | £30.44400 |

