Enclosed AC DC Converters 1 Output 32V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 32V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode

PCA300F-32

DigiKey Part Number
1776-PCA300F-32-ND
Manufacturer
Manufacturer Product Number
PCA300F-32
Description
AC/DC CONVERTER 32V 320W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 32V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 88 ~ 370 VDC
Voltage - Output 1
32V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm)
Approval Agency
CE, CSA, cURus, D-Mark, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£286.48000£286.48
5£272.84200£1,364.21
10£267.17500£2,671.75
25£259.86040£6,496.51
Manufacturers Standard Package
Unit Price without VAT:£286.48000
Unit Price with VAT:£343.77600