
PBW15F-15-EN | |
|---|---|
DigiKey Part Number | PBW15F-15-EN-ND |
Manufacturer | |
Manufacturer Product Number | PBW15F-15-EN |
Description | AC/DC CONVERTER 15V -15V |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Last Time Buy | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 2 | Size / Dimension 3.35" L x 1.22" W x 3.07" H (85.1mm x 31.0mm x 78.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Voltage - Output 2 -15V | Base Product Number |
Current - Output 1 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.38000 | £47.38 |
| Unit Price without VAT: | £47.38000 |
|---|---|
| Unit Price with VAT: | £56.85600 |


