Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBW15F-12-V

DigiKey Part Number
PBW15F-12-V-ND
Manufacturer
Manufacturer Product Number
PBW15F-12-V
Description
AC/DC CONVERTER 12V -12V
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
1.4 A
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
77%
Part Status
Last Time Buy
Operating Temperature
-10°C ~ 71°C (With Derating)
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
2
Size / Dimension
3.35" L x 1.22" W x 3.07" H (85.1mm x 31.0mm x 78.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
12V
Minimum Load Required
No
Voltage - Output 2
-12V
Base Product Number
Current - Output 1
700 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 20/04/2029
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£43.01000£43.01
Manufacturers Standard Package
Unit Price without VAT:£43.01000
Unit Price with VAT:£51.61200