Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBW15F-12-C

DigiKey Part Number
PBW15F-12-C-ND
Manufacturer
Manufacturer Product Number
PBW15F-12-C
Description
AC/DC CONVERTER 12V -12V
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
700 mA
Current - Output 2
1.4 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
77%
Operating Temperature
-10°C ~ 71°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 1.22" W x 3.07" H (85.1mm x 31.0mm x 78.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/04/2029
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£49.41000£49.41
Manufacturers Standard Package
Unit Price without VAT:£49.41000
Unit Price with VAT:£59.29200