
NBH-06-471 | |
|---|---|
DigiKey Part Number | 1776-3395-ND |
Manufacturer | |
Manufacturer Product Number | NBH-06-471 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.01000 | £42.01 |
| Unit Price without VAT: | £42.01000 |
|---|---|
| Unit Price with VAT: | £50.41200 |

