
NAP-50-223-F | |
|---|---|
DigiKey Part Number | 1776-NAP-50-223-F-ND |
Manufacturer | |
Manufacturer Product Number | NAP-50-223-F |
Description | POWER LINE FILTERS AC 1-250 / DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 50 A 500V 600V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 600V | |
Voltage - Rated AC | 500V | |
Current | 50 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, cURus, DEMKO, ENEC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £102.04000 | £102.04 |
| Unit Price without VAT: | £102.04000 |
|---|---|
| Unit Price with VAT: | £122.44800 |

