MMC75A-4-N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 0
Unit Price: £76.15240
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: £13.78000
Datasheet
Image for MMC75A-4-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC75A-4-N

DigiKey Part Number
MMC75A-4-N-ND
Manufacturer
Manufacturer Product Number
MMC75A-4-N
Description
AC/DC CONVERTER 5V 12V -12V
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 85 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 132 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
3.2 A
Current - Output 3
500 mA
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
75%
Operating Temperature
0°C ~ 65°C
Mounting Type
Chassis Mount
Size / Dimension
7.60" L x 3.66" W x 1.65" H (193.0mm x 93.0mm x 42.0mm)
Approval Agency
cURus
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable