
LHA75F-5-SN | |
|---|---|
DigiKey Part Number | 1776-LHA75F-5-SN-ND |
Manufacturer | |
Manufacturer Product Number | LHA75F-5-SN |
Description | AC/DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.38000 | £47.38 |
| 5 | £45.12800 | £225.64 |
| 10 | £44.19100 | £441.91 |
| 25 | £42.98120 | £1,074.53 |
| 50 | £42.08820 | £2,104.41 |
| 100 | £41.21390 | £4,121.39 |
| Unit Price without VAT: | £47.38000 |
|---|---|
| Unit Price with VAT: | £56.85600 |




