
LFA30F-5-Y | |
|---|---|
DigiKey Part Number | 1776-3189-ND |
Manufacturer | |
Manufacturer Product Number | LFA30F-5-Y |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 79% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.58000 | £32.58 |
| 5 | £31.02800 | £155.14 |
| 10 | £30.38300 | £303.83 |
| 25 | £29.55160 | £738.79 |
| 50 | £28.93760 | £1,446.88 |
| 100 | £28.33660 | £2,833.66 |
| 250 | £27.56080 | £6,890.20 |
| Unit Price without VAT: | £32.58000 |
|---|---|
| Unit Price with VAT: | £39.09600 |




