
LFA30F-12-J1Y | |
|---|---|
DigiKey Part Number | LFA30F-12-J1Y-ND |
Manufacturer | |
Manufacturer Product Number | LFA30F-12-J1Y |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.94000 | £31.94 |
| Unit Price without VAT: | £31.94000 |
|---|---|
| Unit Price with VAT: | £38.32800 |


