
LFA240F-24-SNC | |
|---|---|
DigiKey Part Number | LFA240F-24-SNC-ND |
Manufacturer | |
Manufacturer Product Number | LFA240F-24-SNC |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFA240F-24-SNC Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 7.09" L x 3.31" W x 1.83" H (180.1mm x 84.1mm x 46.5mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £113.26000 | £113.26 |
| Unit Price without VAT: | £113.26000 |
|---|---|
| Unit Price with VAT: | £135.91200 |


