
LDA300W-9 | |
|---|---|
DigiKey Part Number | LDA300W-9-ND |
Manufacturer | |
Manufacturer Product Number | LDA300W-9 |
Description | AC/DC CONVERTER 9V 306W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 85 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.04" L x 4.25" W x 1.85" H (255.0mm x 108.0mm x 47.0mm) |
Voltage - Input 85 ~ 132 VAC, 170 ~ 264 VAC | Approval Agency cCSAus, CE, cURus, TUV |
Voltage - Output 1 9V | Standard Number 60950-1 |
Current - Output 1 34 A | Base Product Number |


