
ESC-16-472 | |
|---|---|
DigiKey Part Number | 1776-2121-ND |
Manufacturer | |
Manufacturer Product Number | ESC-16-472 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | ESC-16-472 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 16 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.42000 | £27.42 |
| 10 | £22.37700 | £223.77 |
| 25 | £20.63880 | £515.97 |
| 50 | £19.41320 | £970.66 |
| 100 | £18.25910 | £1,825.91 |
| 250 | £17.06152 | £4,265.38 |
| Unit Price without VAT: | £27.42000 |
|---|---|
| Unit Price with VAT: | £32.90400 |

