
AC4-OCRNC-00 | |
|---|---|
DigiKey Part Number | AC4-OCRNC-00-ND |
Manufacturer | |
Manufacturer Product Number | AC4-OCRNC-00 |
Description | AC/DC CONVERTER 2X5V 24V 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 24V 12V 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 26 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 5 A | |
Current - Output 4 | 26 A | |
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |


