
AC4-CELNY-00-CW | |
|---|---|
DigiKey Part Number | AC4-CELNY-00-CW-ND |
Manufacturer | |
Manufacturer Product Number | AC4-CELNY-00-CW |
Description | AC/DC CONVERTER 5V 2X12V 3.3V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 5V 12V 3.3V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 10 A |
Mfr | Current - Output 4 5 A |
Series | Current - Output 5 3 A |
Packaging Box | Current - Output 6 7 A |
Part Status Obsolete | Applications ITE (Commercial), Medical |
Type Enclosed | Voltage - Isolation 3 kV |
Number of Outputs 6 | Efficiency 78% |
Voltage - Input 85 ~ 264 VAC | Operating Temperature -20°C ~ 70°C |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) |
Voltage - Output 3 3.3V | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Output 4 12V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 26 A | Minimum Load Required No |
Current - Output 2 13 A | Base Product Number |

