
Z23S4425M01N | |
|---|---|
DigiKey Part Number | 338-Z23S4425M01N-ND |
Manufacturer | |
Manufacturer Product Number | Z23S4425M01N |
Description | CAP FILM 25UF 6% 440VAC RADIAL |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 3.659" (92.95mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can |

