6800 pF Film Capacitor 50V 80V Polyester Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMC08D68K-F

DigiKey Part Number
338-4186-ND
Manufacturer
Manufacturer Product Number
WMC08D68K-F
Description
CAP FILM 6800PF 10% 80VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 50V 80V Polyester Axial
Datasheet
 Datasheet
EDA/CAD Models
WMC08D68K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
50V
Voltage Rating - DC
80V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.185" Dia x 0.406" L (4.70mm x 10.30mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.42000£2.42
10£1.68600£16.86
50£1.39600£69.80
100£1.30650£130.65
500£1.15518£577.59
1,000£1.10832£1,108.32
2,500£1.05881£2,647.03
5,000£1.02895£5,144.75
Manufacturers Standard Package
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400