
SNU202K504R-F | |
|---|---|
DigiKey Part Number | SNU202K504R-F-ND |
Manufacturer | |
Manufacturer Product Number | SNU202K504R-F |
Description | CAP FILM 0.5UF 10% 2KVPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 2000Vpk (2KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 2000Vpk (2KVPK) | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -50°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.100" L x 1.810" W (53.34mm x 45.97mm) | |
Height - Seated (Max) | 2.880" (73.15mm) | |
Termination | Solder Lug | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.14000 | £55.14 |
| 10 | £47.00100 | £470.01 |
| 50 | £43.74320 | £2,187.16 |
| 100 | £42.73330 | £4,273.33 |
| Unit Price without VAT: | £55.14000 |
|---|---|
| Unit Price with VAT: | £66.16800 |

