
SNU102K205R-F | |
|---|---|
DigiKey Part Number | SNU102K205R-F-ND |
Manufacturer | |
Manufacturer Product Number | SNU102K205R-F |
Description | CAP FILM 2UF 10% 1KVPK RADIAL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1000Vpk (1KVPK) Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 1000Vpk (1KVPK) | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -50°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.100" L x 1.810" W (53.34mm x 45.97mm) | |
Height - Seated (Max) | 3.130" (79.50mm) | |
Termination | Solder Lug | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £70.18920 | £1,754.73 |
| Unit Price without VAT: | £70.18920 |
|---|---|
| Unit Price with VAT: | £84.22704 |

