


PSU5335 | |
|---|---|
DigiKey Part Number | 338-3351-ND |
Manufacturer | |
Manufacturer Product Number | PSU5335 |
Description | CAP ALUM 53UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 53µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 250 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.438" Dia (36.53mm) | |
Height - Seated (Max) | 3.435" (87.25mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.89000 | £26.89 |
| 10 | £20.73600 | £207.36 |
| 50 | £18.20500 | £910.25 |
| 100 | £17.41000 | £1,741.00 |
| Unit Price without VAT: | £26.89000 |
|---|---|
| Unit Price with VAT: | £32.26800 |





