PSU14535A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £40.13000
Datasheet
PSU Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSU14535A

DigiKey Part Number
PSU14535A-ND
Manufacturer
Manufacturer Product Number
PSU14535A
Description
CAP ALUM 145UF 250V QC CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
145µF
Tolerance
0%, +20%
Voltage - Rated
250 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 65°C
Polarization
Bi-Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
1.813" Dia (46.05mm)
Height - Seated (Max)
4.435" (112.65mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
64£26.13969£1,672.94
Manufacturers Standard Package
Unit Price without VAT:£26.13969
Unit Price with VAT:£31.36763