
PPH822K202E11 | |
|---|---|
DigiKey Part Number | 338-PPH822K202E11-ND |
Manufacturer | |
Manufacturer Product Number | PPH822K202E11 |
Description | 0.0082UF 2000VDC 18X12X6MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,832 | £0.25870 | £1,508.74 |
| Unit Price without VAT: | £0.25870 |
|---|---|
| Unit Price with VAT: | £0.31044 |

