0.18 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYH184K300H20

DigiKey Part Number
338-MYH184K300H20-ND
Manufacturer
Manufacturer Product Number
MYH184K300H20
Description
CAP FILM 0.18UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Packaging
Bulk
Height - Seated (Max)
0.819" (20.80mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
AEC-Q200, Y2
Voltage Rating - DC
1500V (1.5kV)
Features
85C/85% Humidity, THB, Low ESR, Low ESL, Long Life
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,800£0.80273£1,444.91
Unit Price without VAT:£0.80273
Unit Price with VAT:£0.96328