
MLSG632M040EA0A | |
|---|---|
DigiKey Part Number | MLSG632M040EA0A-ND |
Manufacturer | |
Manufacturer Product Number | MLSG632M040EA0A |
Description | CAP ALUM 6300UF 20% 40V FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6300 µF 40 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 62mOhm @ 120Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 62mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 15 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 2.000" L x 1.750" W (50.80mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | £129.70969 | £4,150.71 |
| Unit Price without VAT: | £129.70969 |
|---|---|
| Unit Price with VAT: | £155.65163 |

