1100 µF 75 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 112mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS112M075EK1A

DigiKey Part Number
MLS112M075EK1A-ND
Manufacturer
Manufacturer Product Number
MLS112M075EK1A
Description
CAP ALUM 1100UF 20% 75V FLATPACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1100 µF 75 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 112mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
ESR (Equivalent Series Resistance)
112mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9.6 A @ 120 Hz
Ripple Current @ High Frequency
11.5 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£158.23000£158.23
16£146.73313£2,347.73
Manufacturers Standard Package
Unit Price without VAT:£158.23000
Unit Price with VAT:£189.87600