Parametric Equivalent

MIN02-002CC3R3D-TF | |
|---|---|
DigiKey Part Number | MIN02-002CC3R3D-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC3R3D-TF |
Description | CAP MICA 3.3PF 0.5PF 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 3.3 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.34446 | £1,672.23 |
| Unit Price without VAT: | £3.34446 |
|---|---|
| Unit Price with VAT: | £4.01335 |


