MC22FD122F-TF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 551
Unit Price: £7.99000
Datasheet
1200 pF Mica Capacitor 500 V 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF Mica Capacitor 500 V 2220 (5750 Metric)
CDE Mica Chip Capacitors

MC22FD122F-TF

DigiKey Part Number
MC22FD122F-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC22FD122F-TF
Description
CAP MICA 1200PF 1% 500V 2220
Customer Reference
Detailed Description
1200 pF Mica Capacitor 500 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1200 pF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.