Parametric Equivalent

M39014/052028 | |
|---|---|
DigiKey Part Number | M39014/052028-ND |
Manufacturer | |
Manufacturer Product Number | M39014/052028 |
Description | CAP CER 330UF 100V RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.090" Dia x 0.160" L (2.29mm x 4.06mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |


