100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZC107M025X16T-F

DigiKey Part Number
338-HZC107M025X16T-FTR-ND - Tape & Reel (TR)
338-HZC107M025X16T-FCT-ND - Cut Tape (CT)
338-HZC107M025X16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZC107M025X16T-F
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Features
-
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.31000£3.31
10£2.25900£22.59
50£1.82260£91.13
100£1.68480£168.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£1.38407£1,245.66
1,800£1.32049£2,376.88
2,700£1.28843£3,478.76
4,500£1.25272£5,637.24
Manufacturers Standard Package
Unit Price without VAT:£3.31000
Unit Price with VAT:£3.97200