
HZA336M025C12T-F | |
|---|---|
DigiKey Part Number | 338-HZA336M025C12T-FTR-ND - Tape & Reel (TR) 338-HZA336M025C12T-FCT-ND - Cut Tape (CT) 338-HZA336M025C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA336M025C12T-F |
Description | CAP ALUM HYBRID 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.51500 | £15.15 |
| 50 | £1.20240 | £60.12 |
| 100 | £1.10380 | £110.38 |
| 500 | £0.93436 | £467.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.88105 | £881.05 |
| 2,000 | £0.83679 | £1,673.58 |
| 3,000 | £0.81447 | £2,443.41 |
| 5,000 | £0.78959 | £3,947.95 |
| 7,000 | £0.77498 | £5,424.86 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

