HVMLS132M100EB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £156.91500
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £156.91500
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £156.91500
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £156.91500
Datasheet
1300 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 143mOhm @ 120Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVMLS132M100EB0A

DigiKey Part Number
HVMLS132M100EB0A-ND
Manufacturer
Manufacturer Product Number
HVMLS132M100EB0A
Description
CAP ALUM 1300UF 20% 100V FLATPAC
Customer Reference
Detailed Description
1300 µF 100 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 143mOhm @ 120Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
143mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.5 A @ 120 Hz
Ripple Current @ High Frequency
10.1 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack, Tabbed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.