
FCP1206C473G-H3 | |
|---|---|
DigiKey Part Number | 338-FCP1206C473G-H3TR-ND - Tape & Reel (TR) 338-FCP1206C473G-H3CT-ND - Cut Tape (CT) 338-FCP1206C473G-H3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C473G-H3 |
Description | CAP FILM 0.047UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.65100 | £6.51 |
| 50 | £0.51420 | £25.71 |
| 100 | £0.47200 | £47.20 |
| 500 | £0.40082 | £200.41 |
| 1,000 | £0.37880 | £378.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36066 | £721.32 |
| 4,000 | £0.34573 | £1,382.92 |
| 6,000 | £0.33825 | £2,029.50 |
| 10,000 | £0.32996 | £3,299.60 |
| 14,000 | £0.32511 | £4,551.54 |
| 20,000 | £0.32044 | £6,408.80 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

