
FCP0805H331J-J1 | |
|---|---|
DigiKey Part Number | 338-4080-2-ND - Tape & Reel (TR) 338-4080-1-ND - Cut Tape (CT) 338-4080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H331J-J1 |
Description | CAP FILM 330PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31900 | £3.19 |
| 50 | £0.24340 | £12.17 |
| 100 | £0.21990 | £21.99 |
| 500 | £0.18022 | £90.11 |
| 1,000 | £0.16798 | £167.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21259 | £637.77 |
| 6,000 | £0.20324 | £1,219.44 |
| 9,000 | £0.19855 | £1,786.95 |
| 15,000 | £0.19335 | £2,900.25 |
| 21,000 | £0.19032 | £3,996.72 |
| 30,000 | £0.18739 | £5,621.70 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

