Parametric Equivalent
Parametric Equivalent

FCP0805C103G-J2 | |
|---|---|
DigiKey Part Number | 338-FCP0805C103G-J2TR-ND - Tape & Reel (TR) 338-FCP0805C103G-J2CT-ND - Cut Tape (CT) 338-FCP0805C103G-J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805C103G-J2 |
Description | CAP FILM 10000PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50600 | £5.06 |
| 50 | £0.39480 | £19.74 |
| 100 | £0.36050 | £36.05 |
| 500 | £0.30246 | £151.23 |
| 1,000 | £0.28452 | £284.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26235 | £787.05 |
| 6,000 | £0.25150 | £1,509.00 |
| 9,000 | £0.24606 | £2,214.54 |
| 15,000 | £0.24003 | £3,600.45 |
| 21,000 | £0.23651 | £4,966.71 |
| 30,000 | £0.23312 | £6,993.60 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |



