
FCP0603C272J-K1 | |
|---|---|
DigiKey Part Number | 338-FCP0603C272J-K1TR-ND - Tape & Reel (TR) 338-FCP0603C272J-K1CT-ND - Cut Tape (CT) 338-FCP0603C272J-K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0603C272J-K1 |
Description | CAP FILM 2700PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.43800 | £4.38 |
| 50 | £0.33900 | £16.95 |
| 100 | £0.30860 | £30.86 |
| 500 | £0.25710 | £128.55 |
| 1,000 | £0.24117 | £241.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.21727 | £869.08 |
| 8,000 | £0.20838 | £1,667.04 |
| 12,000 | £0.20393 | £2,447.16 |
| 20,000 | £0.19900 | £3,980.00 |
| 28,000 | £0.19611 | £5,491.08 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

