
FCN1206A152J-H2 | |
|---|---|
DigiKey Part Number | 338-FCN1206A152J-H2TR-ND - Tape & Reel (TR) 338-FCN1206A152J-H2CT-ND - Cut Tape (CT) 338-FCN1206A152J-H2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCN1206A152J-H2 |
Description | CAP FILM 1500PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN1206A152J-H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30800 | £924.00 |
| Unit Price without VAT: | £0.30800 |
|---|---|
| Unit Price with VAT: | £0.36960 |

