
EDS104Z3R6H | |
|---|---|
DigiKey Part Number | 338-EDS104Z3R6H-ND |
Manufacturer | |
Manufacturer Product Number | EDS104Z3R6H |
Description | 0.1F, 3.6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.02442 | £4,097.68 |
| Unit Price without VAT: | £1.02442 |
|---|---|
| Unit Price with VAT: | £1.22930 |

