
DMT2S47K-F | |
|---|---|
DigiKey Part Number | DMT2S47K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMT2S47K-F |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT2S47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.693" L x 0.295" W (17.60mm x 7.50mm) | |
Height - Seated (Max) | 0.660" (16.76mm) | |
Termination | PC Pins | |
Lead Spacing | 0.543" (13.80mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.19600 | £11.96 |
| 50 | £0.97420 | £48.71 |
| 100 | £0.90580 | £90.58 |
| 500 | £0.79000 | £395.00 |
| 1,000 | £0.75417 | £754.17 |
| 2,500 | £0.71632 | £1,790.80 |
| 5,000 | £0.69349 | £3,467.45 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

